-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 6767, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6370
|
Newark | Cap, 150Uf, 100V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEVFK2A151M Min Qty: 125 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0700 | Buy Now |
DISTI #
62W8268
|
Newark | Cap, 150Μf, 100V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:150Μf, Voltage Rating:100V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEVFK2A151M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1800 / $1.9700 | Buy Now |
DISTI #
EEV-FK2A151M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK2A151M) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7402 / $0.8381 | Buy Now |
DISTI #
EEV-FK2A151M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK2A151M) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7402 / $0.8381 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$7.6781 / $10.2375 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150UF, SURFACE MOUNT, 6767 | 101 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150UF, SURFACE MOUNT, 6767 (Also Known As: EEV-FK2A151M) | 101 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150UF, SURFACE MOUNT, 6767 | 12 |
|
$10.2375 / $13.6500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150UF, SURFACE MOUNT, 6767 (Also Known As: EEV-FK2A151M) | 12 |
|
$10.2375 / $13.6500 | Buy Now |
DISTI #
EEVFK2A151M
|
TME | Capacitor: electrolytic, low ESR, SMD, 150uF, 100VDC, Ø16x16.5mm Min Qty: 1 | 0 |
|
$1.3200 / $2.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVFK2A151M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK2A151M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 6767, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 594.75 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 17 mm |