-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8100
|
Newark | Aluminium Electrolytic Capacitor, Fr Series, 2200 - F, - 20%, 35 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1V222L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20595 |
|
$0.8150 / $1.6900 | Buy Now |
DISTI #
EEUFR1V222L
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 35VDC, Ø12.5x35mm Min Qty: 1 | 4455 |
|
$0.5740 / $1.1270 | Buy Now |
DISTI #
EEUFR1V222L
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUFR1V222L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 56600 |
|
Buy Now | |
|
LCSC | 2200uF 35V 12m100kHz 20% 3.75A100kHz PluginD12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | 329 |
|
$0.4163 / $0.7536 | Buy Now |
|
New Advantage Corporation | Cap Alu Radial 2200uF 20% 35V 105C 10000hrs 3750mA 5mm 12.5x35 Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 45300 |
|
$0.9563 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1V222L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1V222L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.77 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |