-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9549
|
Newark | Cap, 2200Uf, 10Vdc, Alu Elec, Radial Rohs Compliant: Yes |Panasonic EEUFM1A222B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4461 |
|
$0.4550 / $0.9800 | Buy Now |
DISTI #
EEU-FM1A222B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1A222B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2902 / $0.3286 | Buy Now |
|
Future Electronics | 2200 F 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3950 / $0.4300 | Buy Now |
DISTI #
65763804
|
Verical | Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2600mA 5000h 105°C Ammo Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$0.5446 | Buy Now |
DISTI #
73521838
|
Verical | Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2600mA 5000h 105°C Ammo Min Qty: 500 Package Multiple: 500 Date Code: 2335 | Americas - 1000 |
|
$0.4002 / $0.4172 | Buy Now |
DISTI #
EEU-FM1A222B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1A222B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2902 / $0.3286 | Buy Now |
DISTI #
EEUFM1A222B
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 10VDC, Ø12.5x20mm Min Qty: 500 | 0 |
|
$0.5090 | RFQ |
DISTI #
EEUFM1A222B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: EEUFM1A222B) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3254027
|
element14 Asia-Pacific | CAP, 2200UF, 10VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4461 |
|
$0.4431 / $1.0561 | Buy Now |
DISTI #
3254027
|
Farnell | CAP, 2200UF, 10VDC, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 4461 |
|
$0.3857 / $1.0305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFM1A222B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFM1A222B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2080 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFM1A222B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1A222B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG222M10V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFM1A222B vs NRSG222M10V12.5X20TB15MMPF |
ML1A228M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | EEUFM1A222B vs ML1A228M12020CS |
MAL204834222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFM1A222B vs MAL204834222E3 |
REF1220222M010K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | EEUFM1A222B vs REF1220222M010K |
2222LBMAB20RTN3110 | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFM1A222B vs 2222LBMAB20RTN3110 |
1222LBMAB20RTN411B | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFM1A222B vs 1222LBMAB20RTN411B |
2222LBMAB20RTN1110 | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFM1A222B vs 2222LBMAB20RTN1110 |
10YXF2200MEFCRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | EEUFM1A222B vs 10YXF2200MEFCRI12.5X20 |
10YXH2200MEFCCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFM1A222B vs 10YXH2200MEFCCE12.5X20 |
10YXG2200MEFCRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | EEUFM1A222B vs 10YXG2200MEFCRK12.5X20 |