-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0619
|
Newark | Cap, 100Uf, 25Vdc, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Panasonic EEHZC1E101XV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 623 |
|
$0.8530 / $1.7000 | Buy Now |
DISTI #
EEH-ZC1E101XV
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1E101XV) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6418 / $0.7267 | Buy Now |
DISTI #
EEH-ZC1E101XV
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZC1E101XV) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6418 / $0.7267 | Buy Now |
DISTI #
EEHZC1E101XV
|
TME | Capacitor: hybrid, 100uF, 25VDC, ESR: 30mΩ, ZC, SMD, ±20%, -55÷125°C Min Qty: 1 | 1651 |
|
$0.8300 / $1.7900 | Buy Now |
DISTI #
KEL21035
|
Rutronik | V-ZC 100uF 25V 20% 6x8 VB RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel |
Stock DE - 7200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8264 / $1.0713 | Buy Now |
DISTI #
EEHZC1E101XV
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 100 uF, 25 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZC1E101XV) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 25V 100uF Hybrid ��20% SMD,D6.3xL8mm Solid Capacitors ROHS | 4700 |
|
$0.3627 / $0.7078 | Buy Now |
DISTI #
3254463RL
|
element14 Asia-Pacific | CAP, 100UF, 25VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 623 |
|
$0.9384 / $1.1527 | Buy Now |
DISTI #
3254463
|
element14 Asia-Pacific | CAP, 100UF, 25VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 623 |
|
$0.9384 / $1.9359 | Buy Now |
DISTI #
3254463
|
Farnell | CAP, 100UF, 25VDC, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Cut Tape | 623 |
|
$0.8552 / $1.4296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZC1E101XV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZC1E101XV
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 8 mm | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 210 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |