-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7076
|
Newark | Capacitor, Alu Elec, 220Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Ha Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEEHA1C221XP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.1350 / $0.4410 | Buy Now |
DISTI #
47AC4695
|
Newark | Cap, 220Μf, 16V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:16V, Esr:-, Product Range:Ha Series, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEHA1C221XP Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Reel | 2700 |
|
$0.1240 / $0.1280 | Buy Now |
DISTI #
EEE-HA1C221XP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA1C221XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 3600 |
|
$0.0934 | Buy Now |
DISTI #
EEE-HA1C221XP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA1C221XP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1009 / $0.1142 | Buy Now |
DISTI #
EEE-HA1C221XP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA1C221XP) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 16V, 20% +TOL, 20% -TOL, 220UF, SURFACE MOUNT, 2626 | 720 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 16V, 20% +TOL, 20% -TOL, 220UF, SURFACE MOUNT, 2626 (Also Known As: EEE-HA1C221XP) | 720 |
|
$0.2520 / $0.8400 | Buy Now |
DISTI #
EEEHA1C221XP
|
TME | Capacitor: electrolytic, SMD, 220uF, 16VDC, Ø6.3x7.7mm, ±20%, 1000h Min Qty: 900 | 900 |
|
$0.1560 | Buy Now |
DISTI #
EEEHA1C221XP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 16 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHA1C221XP) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 220uF 16V 105mA120Hz 20% SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 735 |
|
$0.1138 / $0.1929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHA1C221XP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHA1C221XP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Height | 7.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 105 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |