-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 3022, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-U1474KCV
|
Avnet Americas | Film Capacitor, 0.47 uF, 40 V, 100 V, ± 10%, Metallized PEN Stacked, 3022 [7655 Metric] - Tape and Reel (Alt: ECW-U1474KCV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1154 / $1.2629 | Buy Now |
DISTI #
ECW-U1474KCV
|
Avnet Americas | Film Capacitor, 0.47 uF, 40 V, 100 V, ± 10%, Metallized PEN Stacked, 3022 [7655 Metric] - Tape and Reel (Alt: ECW-U1474KCV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1154 / $1.2629 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 100 V, 0.47 uF, SURFACE MOUNT (Also Known As: ECW-U1474KCV) | 158 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 100 V, 0.47 uF, SURFACE MOUNT | 158 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 100 V, 0.47 uF, SURFACE MOUNT | 994 |
|
$1.1726 / $3.1268 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 100 V, 0.47 uF, SURFACE MOUNT (Also Known As: ECW-U1474KCV) | 994 |
|
$1.1726 / $3.1268 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 100 V, 0.47 uF, SURFACE MOUNT (Also Known As: ECW-U1474KCV) | 800 |
|
$1.1726 / $3.1268 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 100 V, 0.47 uF, SURFACE MOUNT | 800 |
|
$1.1726 / $3.1268 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 100 V, 0.47 uF, SURFACE MOUNT (Also Known As: ECW-U1474KCV) | 456 |
|
$1.2898 / $3.1268 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 100 V, 0.47 uF, SURFACE MOUNT | 456 |
|
$1.2898 / $3.1268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWU1474KCV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWU1474KCV
Panasonic Electronic Components
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 3022, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 4 mm | |
JESD-609 Code | e1 | |
Length | 7.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3022 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 5.5 mm |