-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7329, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0813
|
Newark | Capacitor Polyester Film, 1Uf, 250Vdc, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):150V, Voltage(Dc):250V, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECQE2105KF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1768 |
|
$0.3070 / $0.5760 | Buy Now |
DISTI #
47AC4522
|
Newark | Cap, 1Μf, 250V, 10%, Pet, Capacitance:1Μf, Voltage Rating:250V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:Ecqe(F) Series, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Lead Rohs Compliant: Yes |Panasonic ECQE2105KF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 / $0.5260 | Buy Now |
DISTI #
ECQ-E2105KF
|
Avnet Americas | Film Capacitor, 1 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2105KF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 5023 |
|
$0.2000 | Buy Now |
DISTI #
49W0813
|
Avnet Americas | Film Capacitor, 1 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: 49W0813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 567 Partner Stock |
|
$0.3550 / $0.5970 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
ECQ-E2105KF
|
Avnet Americas | Film Capacitor, 1 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2105KF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 5023 |
|
$0.2000 | Buy Now |
DISTI #
49W0813
|
Avnet Americas | Film Capacitor, 1 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: 49W0813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 567 Partner Stock |
|
$0.3550 / $0.5970 | Buy Now |
DISTI #
ECQE2105KF
|
TME | Capacitor: polyester, 1uF, 250VDC, 15mm, ±10%, 18.5x7.4x15mm, THT Min Qty: 1 | 475 |
|
$0.2370 / $1.0520 | Buy Now |
DISTI #
KFO10669
|
Rutronik | FR 1,0uF 250Vdc 10% P15 MKT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 6900 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2181 / $0.2554 | Buy Now |
DISTI #
ECQE2105KF
|
Avnet Abacus | Film Capacitor, 1 uF, 150 V, 250 V, � 10%, Metallized PET, Radial Leaded (Alt: ECQE2105KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE2105KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2105KF
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7329, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.4 mm |