-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 4117, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0778
|
Newark | Capacitor Polyester Film, 0.01Uf, 250Vdc, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01Μf, Capacitance Tolerance:± 10%, Voltage(Ac):150V, Voltage(Dc):250V, Qualification:- Rohs Compliant: Yes |Panasonic ECQE2103KF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 564 |
|
$0.0820 / $0.0900 | Buy Now |
DISTI #
47AC4517
|
Newark | Cap, 0.01Μf, 250V, 10%, Pet, Capacitance:10000Pf, Voltage Rating:250V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:Ecqe(F) Series, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Rohs Compliant: Yes |Panasonic ECQE2103KF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0970 / $0.4280 | Buy Now |
DISTI #
ECQ-E2103KF
|
Avnet Americas | Film Capacitor, 0.01 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2103KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0704 / $0.0797 | Buy Now |
DISTI #
49W0778
|
Avnet Americas | Film Capacitor, 0.01 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: 49W0778) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 564 Partner Stock |
|
$0.1260 / $0.3560 | Buy Now |
DISTI #
ECQ-E2103KF
|
Avnet Americas | Film Capacitor, 0.01 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2103KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0704 / $0.0797 | Buy Now |
DISTI #
49W0778
|
Avnet Americas | Film Capacitor, 0.01 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: 49W0778) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 564 Partner Stock |
|
$0.1260 / $0.3560 | Buy Now |
DISTI #
ECQE2103KF
|
TME | Capacitor: polyester, 10nF, 250VDC, 7.5mm, ±10%, 10.3x4.3x7.4mm Min Qty: 2 | 355 |
|
$0.0790 / $0.3480 | Buy Now |
DISTI #
ECQE2103KF
|
Avnet Abacus | Film Capacitor, 0.01 uF, 150 V, 250 V, � 10%, Metallized PET, Radial Leaded (Alt: ECQE2103KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 5 Days | Abacus - 7500 |
|
Buy Now | |
DISTI #
2805866
|
element14 Asia-Pacific | CAP, 0.01F, 250V, 10%, PET RoHS: Compliant Min Qty: 1 Container: Each | 788 |
|
$0.1033 / $0.3697 | Buy Now |
DISTI #
2805866
|
Farnell | CAP, 0.01F, 250V, 10%, PET RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 0 Days Container: Each | 766 |
|
$0.0951 / $0.4018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE2103KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2103KF
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 4117, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.4 mm | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |