-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 6 Pin(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9877
|
Newark | Filter |Stmicroelectronics ECMF2-40A100N6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 | Buy Now |
DISTI #
33AK8715
|
Newark | Emi Filter W/Esd Protection, 2Line, Udfn Rohs Compliant: Yes |Stmicroelectronics ECMF2-40A100N6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3890 / $0.9730 | Buy Now |
DISTI #
497-ECMF2-40A100N6CT-ND
|
DigiKey | CMC 100MA 2LN SMD ESD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4271 In Stock |
|
$0.2547 / $0.6400 | Buy Now |
DISTI #
ECMF2-40A100N6
|
Avnet Americas | EMI Filter 0.25pF 21dB 100mA Solder Surface Mount 6-Pin uQFN T/R - Tape and Reel (Alt: ECMF2-40A100N6) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2512 / $0.2621 | Buy Now |
DISTI #
511-ECMF2-40A100N6
|
Mouser Electronics | Common Mode Chokes / Filters Common mode filter with ESD protection for High Speed Serial interface RoHS: Compliant | 105 |
|
$0.2820 / $0.6300 | Buy Now |
DISTI #
V36:1790_26552651
|
Arrow Electronics | Common Mode Chokes Dual -15dB 0.1A 3Ohm DCR SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2322 | Americas - 36000 |
|
$0.2537 / $0.2804 | Buy Now |
|
STMicroelectronics | 2 lines Common mode filter with ESD protection for High Speed Serial interface RoHS: Compliant Min Qty: 1 | 104 |
|
$0.3200 / $0.6200 | Buy Now |
|
Future Electronics | ECMF Series 100 mA 3 Ohm DCR SMT Common Mode Filter - UQFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
DISTI #
ECMF2-40A100N6
|
Avnet Americas | EMI Filter 0.25pF 21dB 100mA Solder Surface Mount 6-Pin uQFN T/R - Tape and Reel (Alt: ECMF2-40A100N6) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2512 / $0.2621 | Buy Now |
|
Ameya Holding Limited | 4396 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECMF2-40A100N6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ECMF2-40A100N6
STMicroelectronics
Data Line Filter, 2 Function(s), 6 Pin(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | IEC | |
Capacitance | 0.25 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 1.4 mm |