-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 40W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6016
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Fixed, 60W, 5V, 6A, 24V, 1A, -12V, 500Ma Rohs Compliant: Yes |Xp Power ECM40UT32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$50.5100 / $58.3400 | Buy Now |
DISTI #
ECM40UT32-ND
|
DigiKey | AC/DC CONVERTER 5V 24V -12V 40W Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7902 / $59.2700 | Buy Now |
DISTI #
209-ECM40UT32
|
Mouser Electronics | Switching Power Supplies AC/DC, 40W Open-Frame Power Supply RoHS: Compliant | 0 |
|
$53.3400 / $59.2700 | Order Now |
DISTI #
72063952
|
RS | Power Supply, AC-DC, Open Frame, 40W, 5V, 24V, -12V, 6A, 1A, 0.5A, ECM40 Series | XP Power ECM40UT32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8100 / $58.6800 | RFQ |
DISTI #
ECM40UT32
|
TME | Power supply: switched-mode, open, 40W, 120÷370VDC, 90÷264VAC Min Qty: 1 | 0 |
|
$50.5600 / $61.7900 | RFQ |
|
Neutron USA | Switching Power Supplies AC/DC, 40W Open-Frame Power Supply | 1 |
|
$144.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECM40UT32
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECM40UT32
XP Power
AC-DC Regulated Power Supply Module, 40W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.6 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 40 W | |
Width | 50.8 mm |