Part Details for ECL055-65E by Eaton Bussmann
Overview of ECL055-65E by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECL055-65E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2920
|
Newark | Cl-14,5.5Kv,65E |Eaton Bussmann ECL055-65E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,102.5300 / $2,420.6700 | Buy Now |
DISTI #
ECL055-65E-ND
|
DigiKey | FUSE CARTRIDGE 65A 5.5KVAC CYL Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002491945
|
Sager | Specialty Fuses CL-14,5.5KV,65E Min Qty: 1 | 0 |
|
$1,815.5000 | Buy Now |
Part Details for ECL055-65E
ECL055-65E CAD Models
ECL055-65E Part Data Attributes:
|
ECL055-65E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
ECL055-65E
Eaton Bussmann
ELECTRIC FUSE, 65A, 5500VAC, 63000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 3 mm | |
Body Length or Diameter | 21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 63000 A | |
Rated Current | 65 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |