Part Details for ECL055-65E by Cooper Industries
Overview of ECL055-65E by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECL055-65E
ECL055-65E CAD Models
ECL055-65E Part Data Attributes:
|
ECL055-65E
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
ECL055-65E
Cooper Industries
Electric Fuse, 65A, 5500VAC, 5500VDC, 63000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 63000 A | |
Rated Current | 65 A | |
Rated Voltage(AC) | 5500 V | |
Rated Voltage(DC) | 5500 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |