-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5005
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 20%, 25V, Radial, Capacitance:1000Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Width:-Rohs Compliant: Yes |Panasonic ECA-1EM102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$0.2880 / $0.6690 | Buy Now |
DISTI #
P5156-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3672 In Stock |
|
$0.1938 / $0.6600 | Buy Now |
DISTI #
ECA-1EM102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-1EM102) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$0.1720 / $0.1948 | Buy Now |
DISTI #
667-ECA-1EM102
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V RoHS: Compliant | 3092 |
|
$0.1930 / $0.5600 | Buy Now |
DISTI #
70255820
|
RS | Capacitor, Alum Electrolytic, Cap 1000 uF, Tol 20%,Vol-Rtg 25 VDC, Radial,10x20,Bulk | Panasonic Electronic Components ECA-1EM102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 189 |
|
$0.2930 / $0.3440 | Buy Now |
|
Future Electronics | M Series 25 V 1000 uF Ø 10 x 20 mm LS=5 mm 85 °C Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 6990Bag |
|
$0.1750 / $0.2050 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 1000 µF - 25 V - 20% - 10 X 20mm - Radial - 5 mm - 850 mA - 2000h - 85°C. RoHS: Compliant |
2597 In Stock |
|
$0.1729 / $0.2541 | Buy Now |
|
Bristol Electronics | 953 |
|
RFQ | ||
DISTI #
ECA-1EM102
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 49300 In Stock |
|
$0.1820 / $0.2290 | Buy Now |
DISTI #
ECA-1EM102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-1EM102) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$0.1720 / $0.1948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy