-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2090-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
100 In Stock |
|
$25.0090 / $30.1000 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 10W - 4.7-9 VDC Input - 12 VDC Output - 0.833A - Through Hole RoHS: Compliant |
25 In Stock |
|
$20.7100 / $26.9600 | Buy Now |
DISTI #
EC4BU-05S12
|
TME | Converter: DC/DC, 10W, Uin: 4.7÷9V, Uout: 12VDC, Iout: 833mA, 350kHz Min Qty: 1 | 5 |
|
$23.3700 / $29.8800 | Buy Now |
DISTI #
000000000005585110
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 2:1 Input Range, 4.7-9VDC Input, 12VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, Thru-Hole, 50.8x25.4x10.2mm Min Qty: 1 | 0 |
|
$23.9000 / $27.0000 | Buy Now |
|
Master Electronics | Isolated DC/DC Converter - 10W - 4.7-9 VDC Input - 12 VDC Output - 0.833A - Through Hole RoHS: Compliant |
25 In Stock |
|
$20.7100 / $26.9600 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter 10W 4.7-9VDCin, Output: 12VDC 833mA, 6-DIP | 50 |
|
$104.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EC4BU-05S12
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4BU-05S12
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.833 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 25.4 mm |