Part Details for EC3025TBAPL by Carlo Gavazzi Holding AG
Overview of EC3025TBAPL by Carlo Gavazzi Holding AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EC3025TBAPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4108
|
Newark | Proximity Sensor, Sensing Range Max:25Mm, Thread Size - Metric:M30, Sensor Output Type:Scr, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Product Range:- Rohs Compliant: Yes |Carlo Gavazzi EC3025TBAPL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$340.8700 / $383.0000 | Buy Now |
DISTI #
1864-1045-ND
|
DigiKey | SENSOR PROX CAPACITIVE 25MM CYL Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$340.8716 / $383.0000 | Buy Now |
DISTI #
225-EC3025TBAPL
|
Mouser Electronics | Proximity Sensors CAP PROX TPLSHLD M30 EXTD CBL RoHS: Compliant | 11 |
|
$334.7400 / $363.8500 | Buy Now |
DISTI #
70014840
|
RS | Sensor, Capacitive Sensing Mode, 10 to 40 VDC, 10 mA, 100 Hz, +80 C, -25 C | Carlo Gavazzi Inc. EC3025TBAPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 26 |
|
$359.4100 / $390.6600 | Buy Now |
|
Onlinecomponents.com | Capacitive Proximity Sensor - Type EC M30 - TRIPLESHIELD™ - 25 mm - SCR - 20 to 265 Vac - Pre Wired RoHS: Compliant |
6 Partner Stock |
|
$312.5300 / $346.2900 | Buy Now |
DISTI #
69858242
|
Verical | EC3025TBAPL Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$272.8900 / $294.7100 | Buy Now |
DISTI #
EC3025TBAPL
|
TME | Sensor: capacitive, Range: 4÷25mm, 20÷250VAC, OUT: SCR, Housing: M30 Min Qty: 1 | 12 |
|
$118.5600 / $135.8800 | Buy Now |
DISTI #
1383301
|
element14 Asia-Pacific | PROXIMITY SENSOR RoHS: Compliant Min Qty: 1 Container: Each | 62 |
|
$400.4616 | Buy Now |
DISTI #
1383301
|
Farnell | PROXIMITY SENSOR RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 0 Days Container: Each | 62 |
|
$368.9104 / $414.5059 | Buy Now |
|
Master Electronics | Capacitive Proximity Sensor - Type EC M30 - TRIPLESHIELD™ - 25 mm - SCR - 20 to 265 Vac - Pre Wired RoHS: Compliant |
6 Partner Stock |
|
$312.5300 / $346.2900 | Buy Now |
Part Details for EC3025TBAPL
EC3025TBAPL CAD Models
EC3025TBAPL Part Data Attributes:
|
EC3025TBAPL
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
EC3025TBAPL
Carlo Gavazzi Holding AG
Proximity Sensor; Sensor Input Type:Capacitive; Sensing Range Max:16mm; Sensor Output:SCR; Switch Terminals:Cable; Leaded Process Compatible:Yes; Output Type:SCR; Sensor Housing:Cylindrical RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE |