Part Details for EC3025TBAPL-6 by Carlo Gavazzi Holding AG
Overview of EC3025TBAPL-6 by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EC3025TBAPL-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C1378
|
Newark | Proximity Sensor, Sensing Range Max:25Mm, Thread Size - Metric:M30, Sensor Output Type:Scr, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Product Range:- Rohs Compliant: Yes |Carlo Gavazzi EC3025TBAPL-6 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$365.7900 / $390.4500 | Buy Now |
DISTI #
1864-1046-ND
|
DigiKey | SENSOR PROX CAPACITIVE 25MM CYL Min Qty: 1 Lead time: 4 Weeks Container: Box |
21 In Stock |
|
$365.7916 / $411.0000 | Buy Now |
DISTI #
225-EC3025TBAPL-6
|
Mouser Electronics | Proximity Sensors CAP PROX TPLSHLD M30 EXTD PLUG RoHS: Compliant | 0 |
|
$359.2100 / $390.4500 | Order Now |
DISTI #
70014638
|
RS | 4 - 25 mm Capacitive Proximity Sensor SCR 500 mA M12 IP67, EC30 Series | Carlo Gavazzi Inc. EC3025TBAPL-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$378.1200 / $411.0000 | Buy Now |
|
Onlinecomponents.com | CAP PROX PL M30 SCR NO+NC PLUG RoHS: Compliant |
11 In Stock |
|
$328.8000 / $364.3200 | Buy Now |
DISTI #
63442251
|
Verical | EC3025TBAPL-6 Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 10 |
|
$389.2992 / $449.2232 | Buy Now |
DISTI #
EC3025TBAPL-6
|
TME | Sensor: capacitive, Range: 4÷25mm, 20÷250VAC, OUT: SCR, Housing: M30 Min Qty: 1 | 2 |
|
$127.7600 / $147.4200 | Buy Now |
DISTI #
1776841
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$406.7066 | Buy Now |
|
Master Electronics | CAP PROX PL M30 SCR NO+NC PLUG RoHS: Compliant |
11 In Stock |
|
$328.8000 / $364.3200 | Buy Now |
|
Neutron USA | 4 - 25 mm Capacitive Proximity Sensor SCR 500 mA M12 IP67, EC30 Series | 42 |
|
$685.3200 | Buy Now |