Part Details for EC28A1550401 by Alpine Electronics (Asia) Ltd
Overview of EC28A1550401 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC28A1550401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5711
|
Newark | Incremental Rotary Encoder, 28Mm Ring Rohs Compliant: Yes |Alps Alpine EC28A1550401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $4.0300 | Buy Now |
DISTI #
4809-EC28A1550401-ND
|
DigiKey | RING TYP ENCODERS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
400 In Stock |
|
$2.8120 / $5.3900 | Buy Now |
DISTI #
EC28A1550401
|
Avnet Americas | 28mm Ring Type Encoder 3-Pin Tray - Trays (Alt: EC28A1550401) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.9980 | Buy Now |
DISTI #
688-EC28A1550401
|
Mouser Electronics | Encoders 5 Volts Through Hole RoHS: Compliant | 382 |
|
$2.7100 / $5.3800 | Buy Now |
DISTI #
EC28A1550401
|
Avnet Americas | 28mm Ring Type Encoder 3-Pin Tray - Trays (Alt: EC28A1550401) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.9980 | Buy Now |
DISTI #
EC28A1550401
|
Avnet Abacus | 28mm Ring Type Encoder 3-Pin Tray (Alt: EC28A1550401) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
EC28A1550401
|
Avnet Asia | 28mm Ring Type Encoder 3-Pin Tray (Alt: EC28A1550401) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 400 |
|
$1.7470 / $2.1010 | Buy Now |