Part Details for EAST1616RGBA3 by Everlight Electronics Co Ltd
Overview of EAST1616RGBA3 by Everlight Electronics Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EAST1616RGBA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1550-1-ND
|
DigiKey | LED RGB CLEAR 4SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50009 In Stock |
|
$0.1115 / $0.5600 | Buy Now |
DISTI #
EAST1616RGBA3
|
Avnet Americas | RGB PCB Top View SMD LED - Tape and Reel (Alt: EAST1616RGBA3) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0604 / $0.1206 | Buy Now |
|
Future Electronics | Red/Green/Blue 1.6 x 1.6 x 0.35 mm 120° 57/112/28.5 mcd Clear 2.2/3/3 V LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1170 / $0.1230 | Buy Now |
|
Quest Components | TRIPLE COLOR LED, BRILLIANT RED/BRILLIANT GREEN/BLUE, WATER CLEAR, 1.6MM | 100 |
|
$0.1672 / $0.2508 | Buy Now |
|
Quest Components | TRIPLE COLOR LED, BRILLIANT RED/BRILLIANT GREEN/BLUE, WATER CLEAR, 1.6MM | 57 |
|
$0.1680 / $0.5600 | Buy Now |
DISTI #
EAST1616RGBA3
|
Avnet Asia | RGB PCB Top View SMD LED (Alt: EAST1616RGBA3) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | Red/Green/Blue 1.6 x 1.6 x 0.35 mm 120� 57/112/28.5 mcd Clear 2.2/3/3 V LED RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 96000 |
|
$0.1613 / $0.1729 | Buy Now |
Part Details for EAST1616RGBA3
EAST1616RGBA3 CAD Models
EAST1616RGBA3 Part Data Attributes:
|
EAST1616RGBA3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAST1616RGBA3
Everlight Electronics Co Ltd
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED/BRILLIANT GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 37.5/70.25/20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/518/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |