Part Details for E48SR12006NNFA by Eltek
Results Overview of E48SR12006NNFA by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E48SR12006NNFA Information
E48SR12006NNFA by Eltek is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for E48SR12006NNFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E48SR12006NNFA
|
Avnet Abacus | Module DC-DC 1-OUT 12V 6A 72W 8-Pin Eighth-Brick (Alt: E48SR12006NNFA) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |