Part Details for E40H8-2500-6-L-5 by Autonics Corporation
Overview of E40H8-2500-6-L-5 by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E40H8-2500-6-L-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-E40H8-2500-6-L-5-ND
|
DigiKey | ENCODER 40MM 2500PPR 5VDC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$276.0000 | Buy Now |