Part Details for E2E2-X10D2 by OMRON Corporation
Results Overview of E2E2-X10D2 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E2E2-X10D2 Information
E2E2-X10D2 by OMRON Corporation is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for E2E2-X10D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2E2X10D2
|
Avnet Americas | PROX LONG M30, 10MM DC2W-NC 2M - Bulk (Alt: E2E2X10D2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-E2E2-X10D2
|
Mouser Electronics | Proximity Sensors PROX LONG M30 10mm DC2WNC 2M RoHS: Compliant | 0 |
|
$157.4700 / $157.4800 | Order Now |