Part Details for E17350-000 by Littelfuse Inc
Overview of E17350-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E17350-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K8515
|
Newark | Fuse, Ptc Reset, 30V, 2.5A, Radial, Product Range:Polyswitch Ruef Series, Voltage Rating:30Vdc, Holding Current:2.5A, Tripping Current:5A, Time To Trip:10.3S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse E17350-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.1220 | Buy Now |
DISTI #
576-E17350-000
|
Mouser Electronics | Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX RoHS: Compliant | 500 |
|
$0.1950 / $0.5900 | Buy Now |
DISTI #
RUEF250U
|
TTI | Resettable Fuses - PPTC 2.5A 30V 100A Imax UNCOATED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.1940 / $0.2160 | Buy Now |
DISTI #
3995190
|
Farnell | PTC RESETTABLE FUSE, RECTANGULAR, 30VDC RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.6858 | Buy Now |
Part Details for E17350-000
E17350-000 CAD Models
E17350-000 Part Data Attributes
|
E17350-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
E17350-000
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 0.031-0.044 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |