Part Details for E-ULN2003A by STMicroelectronics
Overview of E-ULN2003A by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-ULN2003A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E-ULN2003A
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 16-Pin PDIP - Rail/Tube (Alt: E-ULN2003A) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
E-ULN2003A
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 16-Pin PDIP - Rail/Tube (Alt: E-ULN2003A) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ |
Part Details for E-ULN2003A
E-ULN2003A CAD Models
E-ULN2003A Part Data Attributes:
|
E-ULN2003A
STMicroelectronics
Buy Now
|
Compare Parts:
E-ULN2003A
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |