-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM-controlled, high-current DMOS universal motor driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6512
|
Newark | Motor Driver, -40 To 150Deg C, Motor Type:Stepper And Dc Brush, No. Of Outputs:2Outputs, Output Current:1.5A, Output Voltage:-, Driver Case Style:Powerso, No. Of Pins:36Pins, Supply Voltage Min:12V, Supply Voltage Max:40V, Operating Rohs Compliant: Yes |Stmicroelectronics E-L6258EXTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 533 |
|
$6.2900 / $9.6600 | Buy Now |
DISTI #
56P7384
|
Newark | Motion Control & Automation |Stmicroelectronics E-L6258EXTR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14157-1-ND
|
DigiKey | IC MOTOR DRIVER BIPLR 36POWERSO Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1149 In Stock |
|
$5.0199 / $8.8500 | Buy Now |
DISTI #
E-L6258EXTR
|
Avnet Americas | Dual DMOS Full Bridge PWM Motor Driver 36-Pin PowerSO T/R - Tape and Reel (Alt: E-L6258EXTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.8045 / $5.4672 | Buy Now |
DISTI #
511-E-L6258EXTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Hi-Curr Univ Motor RoHS: Compliant | 4729 |
|
$5.7600 / $8.8500 | Buy Now |
DISTI #
V36:1790_06549420
|
Arrow Electronics | Dual Full Bridge Motor Driver 36-Pin PowerSO T/R Min Qty: 600 Package Multiple: 600 Lead time: 30 Weeks Date Code: 2349 | Americas - 1200 |
|
$5.0030 / $5.7290 | Buy Now |
|
STMicroelectronics | PWM-controlled, high-current DMOS universal motor driver RoHS: Compliant Min Qty: 1 | 4729 |
|
$6.2000 / $8.6700 | Buy Now |
|
Future Electronics | L6258 Series 5.25 V 1.5 A Dual H-Bridge PWM Control DMOS Motor Driver-POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$5.3600 | Buy Now |
|
Future Electronics | L6258 Series 5.25 V 1.5 A Dual H-Bridge PWM Control DMOS Motor Driver-POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$5.3600 | Buy Now |
|
Future Electronics | L6258 Series 5.25 V 1.5 A Dual H-Bridge PWM Control DMOS Motor Driver-POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$5.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L6258EXTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6258EXTR
STMicroelectronics
PWM-controlled, high-current DMOS universal motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | POWER, SO-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |