-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM-controlled, high-current DMOS universal motor driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7237
|
Newark | Motor Driver, Stepper, 1.5A, Soic-36, Motor Type:Stepper, No. Of Outputs:4Outputs, Output Current:1.5A, Output Voltage:-, Ic Case/Package:Soic, No. Of Pins:36Pins, Supply Voltage Min:12V, Supply Voltage Max:40V, Qualification:- Rohs Compliant: Yes |Stmicroelectronics E-L6258EX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 / $8.9400 | Buy Now |
DISTI #
497-14761-5-ND
|
DigiKey | IC MOTOR DRIVER BIPLR 36POWERSO Min Qty: 1 Lead time: 25 Weeks Container: Tube |
1144 In Stock |
|
$4.7688 / $8.4100 | Buy Now |
DISTI #
E-L6258EX
|
Avnet Americas | Dual DMOS Full Bridge PWM Motor Driver 36-Pin PowerSO Tube - Rail/Tube (Alt: E-L6258EX) RoHS: Not Compliant Min Qty: 310 Package Multiple: 310 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$4.5642 / $5.1938 | Buy Now |
DISTI #
511-E-L6258EX
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1.5A Stepper Motor RoHS: Compliant | 676 |
|
$4.7600 / $8.1400 | Buy Now |
|
STMicroelectronics | PWM-controlled, high-current DMOS universal motor driver RoHS: Compliant Min Qty: 1 | 681 |
|
$5.3600 / $7.9800 | Buy Now |
|
Future Electronics | L6258 Series 5.25 V 1.5 A Dual H-Bridge PWM Control DMOS Motor Driver-PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.3700 / $5.6000 | Buy Now |
|
Future Electronics | L6258 Series 5.25 V 1.5 A Dual H-Bridge PWM Control DMOS Motor Driver-PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.3700 / $5.5100 | Buy Now |
DISTI #
E-L6258EX
|
Avnet Americas | Dual DMOS Full Bridge PWM Motor Driver 36-Pin PowerSO Tube - Rail/Tube (Alt: E-L6258EX) RoHS: Not Compliant Min Qty: 310 Package Multiple: 310 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$4.5642 / $5.1938 | Buy Now |
DISTI #
E-L6258EX
|
TME | IC: driver, PWM controller, PowerSO36, 1.5A, Ch: 4, 12÷40V Min Qty: 1 | 81 |
|
$6.3600 / $10.7000 | Buy Now |
|
Ameya Holding Limited | IC: driver, PWM controller, PowerSO36, 1.5A, Channels: 4, 400Hz | 3299 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L6258EX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6258EX
STMicroelectronics
PWM-controlled, high-current DMOS universal motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, POWER, SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |