-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM-controlled, high-current DMOS universal motor driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3436
|
Newark | Motion Control & Automation |Stmicroelectronics E-L6258EP Min Qty: 1225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-19589-ND
|
DigiKey | IC MOTOR DRVR BIPOLAR POWERSSO36 Min Qty: 1 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8218 / $7.0000 | Buy Now |
DISTI #
E-L6258EP
|
Avnet Americas | Dual DMOS Full Bridge PWM Motor Driver 36-Pin PowerSSO Slug Down - Rail/Tube (Alt: E-L6258EP) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$3.7985 / $4.3224 | Buy Now |
DISTI #
511-E-L6258EP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers PWM CTRL Motor DRV 1.3A 12V to 40V BCD RoHS: Compliant | 0 |
|
$3.9900 / $7.3500 | Order Now |
|
STMicroelectronics | PWM-controlled, high-current DMOS universal motor driver RoHS: Compliant Min Qty: 1 | 0 |
|
$4.4700 / $7.2000 | Buy Now |
|
Future Electronics | L6258EP Series 5.25 V 15 mA SMT Full-Bridge PWM Controller - POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 49 Package Multiple: 49 Container: Tube | 147Tube |
|
$4.2400 / $4.6200 | Buy Now |
DISTI #
E-L6258EP
|
Avnet Americas | Dual DMOS Full Bridge PWM Motor Driver 36-Pin PowerSSO Slug Down - Rail/Tube (Alt: E-L6258EP) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$3.7985 / $4.3224 | Buy Now |
DISTI #
E-L6258EP
|
TME | IC: driver, PWM controller, PowerSO36, 1.3A, Ch: 4, 12÷40V Min Qty: 1 | 0 |
|
$4.5800 / $6.4200 | RFQ |
DISTI #
E-L6258EP
|
Avnet Silica | Dual DMOS Full Bridge PWM Motor Driver 36-Pin PowerSSO Slug Down (Alt: E-L6258EP) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | PWM CONTROLLED - HIGH CURRENT DMOS UNIVERSAL MOTOR DRIVER | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L6258EP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6258EP
STMicroelectronics
PWM-controlled, high-current DMOS universal motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | CONTROL FOR TWO DC MOTORS; ALSO REQUIRES A 12 VOLTS TO 40 VOLTS SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |