Part Details for E-L6258EATR by STMicroelectronics
Overview of E-L6258EATR by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E-L6258EATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X6110
|
Newark | Motion Control & Automation |Stmicroelectronics E-L6258EATR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-18699-1-ND
|
DigiKey | IC MOTOR DRIVER BIPLR 36POWERSO Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
600 In Stock |
|
$6.4204 / $11.3200 | Buy Now |
DISTI #
E-L6258EATR
|
Avnet Americas | DC Motor Driver 12V to 40V 36-Pin PowerSO Tube - Tape and Reel (Alt: E-L6258EATR) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$6.1450 / $6.9926 | Buy Now |
DISTI #
511-E-L6258EATR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers INDUSTRIAL & POWER CONVERSION RoHS: Compliant | 595 |
|
$6.4100 / $11.3200 | Buy Now |
|
Future Electronics | L6258EA Series 45 V 1.5 A SMT PWM Controlled DMOS Motor Driver - PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$6.8600 | Buy Now |
|
Future Electronics | L6258EA Series 45 V 1.5 A SMT PWM Controlled DMOS Motor Driver - PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Tube | 0Tube |
|
$6.8600 / $7.1500 | Buy Now |
|
Future Electronics | L6258EA Series 45 V 1.5 A SMT PWM Controlled DMOS Motor Driver - PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$6.8600 | Buy Now |
|
Future Electronics | L6258EA Series 45 V 1.5 A SMT PWM Controlled DMOS Motor Driver - PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 411 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$6.8600 / $7.2000 | Buy Now |
|
Future Electronics | L6258EA Series 45 V 1.5 A SMT PWM Controlled DMOS Motor Driver - PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$6.8600 | Buy Now |
DISTI #
74493917
|
Verical | PWM Controlled High Current DMOS Universal Motor Driver Min Qty: 600 Package Multiple: 600 Date Code: 2348 | Americas - 6000 |
|
$6.3392 / $7.0692 | Buy Now |
Part Details for E-L6258EATR
E-L6258EATR CAD Models
E-L6258EATR Part Data Attributes:
|
E-L6258EATR
STMicroelectronics
Buy Now
|
Compare Parts:
E-L6258EATR
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |