-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM CONTROLLED - HIGH CURRENT DMOS UNIVERSAL MOTOR DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3434
|
Newark | Motion Control & Automation |Stmicroelectronics E-L6258 Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-E-L6258-ND
|
DigiKey | IC MOTOR DRIVER BIPLR 36POWERSO Min Qty: 1 Lead time: 25 Weeks Container: Tube |
263 In Stock |
|
$6.0429 / $10.6500 | Buy Now |
DISTI #
E-L6258
|
Avnet Americas | Dual DMOS Full Bridge PWM Motor Driver 36-Pin PowerSO Tube - Rail/Tube (Alt: E-L6258) RoHS: Not Compliant Min Qty: 310 Package Multiple: 310 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$5.7836 / $6.5814 | Buy Now |
DISTI #
E-L6258EX
|
Avnet Americas | Dual DMOS Full Bridge PWM Motor Driver 36-Pin PowerSO Tube - Rail/Tube (Alt: E-L6258EX) RoHS: Not Compliant Min Qty: 310 Package Multiple: 310 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$4.5642 / $5.1938 | Buy Now |
DISTI #
511-E-L6258
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers PWM CTRL Motor DRV 1.2A 12V to 34V BCD RoHS: Compliant | 0 |
|
$6.0400 / $7.6100 | Order Now |
DISTI #
E02:0323_00208360
|
Arrow Electronics | Dual Full Bridge Motor Driver 36-Pin PowerSO Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2226 | Europe - 73 |
|
$5.8080 / $9.6281 | Buy Now |
|
STMicroelectronics | PWM CONTROLLED - HIGH CURRENT DMOS UNIVERSAL MOTOR DRIVER RoHS: Compliant Min Qty: 1 | 0 |
|
$7.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 310 | 0 |
|
$5.6900 | Buy Now |
DISTI #
62435234
|
Verical | Dual Full Bridge Motor Driver 36-Pin PowerSO Tube Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 73 |
|
$5.8005 / $9.6157 | Buy Now |
DISTI #
E-L6258
|
Avnet Americas | Dual DMOS Full Bridge PWM Motor Driver 36-Pin PowerSO Tube - Rail/Tube (Alt: E-L6258) RoHS: Not Compliant Min Qty: 310 Package Multiple: 310 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$5.7836 / $6.5814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E-L6258
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-L6258
STMicroelectronics
PWM CONTROLLED - HIGH CURRENT DMOS UNIVERSAL MOTOR DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |