Part Details for DX20M-36S(50) by Hirose Electric Co Ltd
Overview of DX20M-36S(50) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DX20M-36S(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1136
|
Newark | 1.27Mm Pitch High Density I/O Connector |Hirose(Hrs) DX20M-36S(50) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 / $11.6000 | Buy Now |
DISTI #
H11322-ND
|
DigiKey | CONN MINI HD RCPT 36P PCB SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
418 In Stock |
|
$6.8643 / $11.3500 | Buy Now |
DISTI #
DX20M-36S(50)
|
Avnet Americas | Conn SCSI RCP 36 POS 1.27mm Solder ST Thru-Hole 36 Terminal 1 Port - Trays (Alt: DX20M-36S(50)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$7.2500 / $8.4100 | Buy Now |
DISTI #
798-DX20M-36S50
|
Mouser Electronics | I/O Connectors RECP 36 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$6.8600 / $9.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.0800 | Buy Now |
DISTI #
HIRDX20M-36S(50)
|
Heilind Electronics | 230-5015-3-50 EACH | Americas - 0 in Stock |
|
$7.9844 / $9.3549 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8000 / $10.2100 | Buy Now |
DISTI #
DX20M-36S(50)
|
Avnet Americas | Conn SCSI RCP 36 POS 1.27mm Solder ST Thru-Hole 36 Terminal 1 Port - Trays (Alt: DX20M-36S(50)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$7.2500 / $8.4100 | Buy Now |
DISTI #
DX20M-36S(50)
|
Avnet Americas | Conn SCSI RCP 36 POS 1.27mm Solder ST Thru-Hole 36 Terminal 1 Port - Trays (Alt: DX20M-36S(50)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$7.2500 / $8.4100 | Buy Now |
DISTI #
230-5015-3-50
|
Avnet Abacus | Conn SCSI RCP 36 POS 1.27mm Solder ST Thru-Hole 36 Terminal 1 Port - Tape and Reel (Alt: 230-5015-3-50) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 1800 |
|
Buy Now |
Part Details for DX20M-36S(50)
DX20M-36S(50) CAD Models
DX20M-36S(50) Part Data Attributes:
|
DX20M-36S(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX20M-36S(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |