-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1123
|
Newark | Hirose Original 1.27Mm Pitch High-Density I/O Connectors |Hirose(Hrs) DX20A-100S(50) Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4000 / $22.0000 | Buy Now |
DISTI #
H123210-ND
|
DigiKey | CONN RECEPT 100POS STRT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
12 In Stock |
|
$13.4219 / $20.5700 | Buy Now |
DISTI #
DX20A-100S(50)
|
Avnet Americas | Connector High Density I/O Receptacle 100 Position 1.27mm Solder Straight Through Hole - Trays (Alt: DX20A-100S(50)) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$13.7500 / $15.9500 | Buy Now |
DISTI #
798-DX20A100S50
|
Mouser Electronics | I/O Connectors 100P F SRAIGHT RECPT T/H GOLD SCREW LOCK RoHS: Compliant | 34 |
|
$13.4200 / $20.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$13.4200 | Buy Now |
DISTI #
HIRDX20A-100S(50)
|
Heilind Electronics | 230-0084-9-50 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9000 / $19.3600 | Buy Now |
|
Quest Components | 5 |
|
$16.8480 / $18.9540 | Buy Now | |
DISTI #
000000000003972337
|
Sager | I/O Connectors 100P F SRAIGHT RECPT T/H GOLD SCREW LOCK Min Qty: 1 | 0 |
|
$11.9000 / $14.6000 | Buy Now |
DISTI #
230-0084-9-50
|
Avnet Abacus | - Tape and Reel (Alt: 230-0084-9-50) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DX20A-100S(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX20A-100S(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | HOLE 0.146 | |
Body Breadth | 0.413 inch | |
Body Depth | 0.551 inch | |
Body Length | 3.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | SCSI CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 424VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Row Spacing | 0.094 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.6X0.45 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |