Part Details for DX07S024JJ2R1300 by JAE Electronics
Overview of DX07S024JJ2R1300 by JAE Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX07S024JJ2R1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-DX07S024JJ2R1300
|
Mouser Electronics | USB Connectors TOP MNT DUAL ROW SMT RCPT - USB Type C RoHS: Compliant | 0 |
|
$1.3500 / $2.6200 | Order Now |
DISTI #
70696214
|
RS | top mount dual row SMT receptacle, 24 position, 1300 pcs/reel | JAE Electronics Inc. DX07S024JJ2R1300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$2,699.1100 | RFQ |
DISTI #
JAEDX07S024JJ2R1300
|
Heilind Electronics | USB TYPE C RECEPTACLE TOP MNT DUAL ROW SMT | Americas - 0 in Stock5850 On Order |
|
$1.5971 / $1.6221 | Buy Now |
DISTI #
JAEDX07S024JJ2R1300.P
|
Heilind Electronics | CUT TAPE - USB TYPE C RECEPTACLE TOP MNT DUAL R | Americas - 399 in Stock |
|
$2.0156 / $2.5800 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
DISTI #
DX07S024JJ2R1300
|
TTI | USB Connectors TOP MNT DUAL ROW SMT RCPT - USB Type C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$2,249.2500 | Buy Now |
DISTI #
JAEDX07S024JJ2R1300.P
|
Interstate Connecting Components | CUT TAPE - USB TYPE C RECEPTACLE TOP MNT DUAL R | 93 |
|
$2.0156 / $2.5800 | Buy Now |
DISTI #
CONN1494
|
Rutronik | 24P USB C DUAL SMT ON BOARD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 82 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5572 / $0.5894 | Buy Now |
|
LCSC | Plugin USB Connectors ROHS | 1446 |
|
$0.4696 | Buy Now |
|
Win Source Electronics | CONN RCP USB3.1 TYPEC 24P SMD RA / USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle, Through Hole | 20000 |
|
$0.5840 / $0.8760 | Buy Now |