Part Details for DWT1327S by Tripp Lite
Overview of DWT1327S by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWT1327S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3933
|
Newark | Wall Mount, Tilt, 13-27Inch Display, Blk, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite DWT1327S Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7200 / $25.0500 | Buy Now |
DISTI #
TL2031-ND
|
DigiKey | TV WALL MOUNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
99 In Stock |
|
$22.0632 / $28.1500 | Buy Now |
DISTI #
545-DWT1327S
|
Mouser Electronics | Mounting Hardware DWT1327S RoHS: Compliant | 0 |
|
$21.6400 / $27.1000 | Order Now |
DISTI #
70590108
|
RS | Display TV LCD Wall Mount Tilt 13" - 27" Flat Screen / Panel | Tripp Lite DWT1327S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$21.7200 / $25.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.0800 / $27.9000 | Buy Now | |
|
Neutron USA | Tripp Lite Display TV LCD Wall Monitor Mount Tilt 13" - 27" Flat Screen | 50 |
|
$49.9900 | Buy Now |