Part Details for DWP-125-1/2-0-STK by TE Connectivity
Overview of DWP-125-1/2-0-STK by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWP-125-1/2-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J5088
|
Newark | Heat Shrink Tubing, 12.7Mm Id, Po, Black, 4Ft, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, Product Range:- Rohs Compliant: Yes |Raychem Te Connectivity DWP-125-1/2-0-STK Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
74AC9300
|
Newark | Dwp-125-1/2-0-Stk |Raychem Te Connectivity DWP-125-1/2-0-STK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2100 / $11.3000 | Buy Now |
DISTI #
DWP012K-ND
|
DigiKey | HEATSHRINK POLY 1/2"X4' BLK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
8820 In Stock |
|
$7.0127 / $11.6000 | Buy Now |
DISTI #
NB14832001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Bulk (Alt: NB14832001) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 5 Days Container: Bulk | 6625 Factory Stock |
|
$6.1602 / $7.4131 | Buy Now |
DISTI #
6465212003
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: 6465212003) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-DWP-125-1/2-0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 12.7MM BK PRICE PER STICK RoHS: Compliant | 2552 |
|
$6.6700 / $10.3900 | Buy Now |
DISTI #
RYCNB14832001
|
Heilind Electronics | NB14832001 DWP-125-1/2-0-STK | Americas - 5994 in Stock |
|
$5.3167 / $6.7212 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick RoHS: Compliant |
1143 In Stock |
|
$4.7400 / $8.3000 | Buy Now |
DISTI #
NB14832001
|
TTI | Heat Shrink Tubing & Sleeves DWP-125-1/2-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 8743 In Stock |
|
$4.1300 / $5.2200 | Buy Now |
DISTI #
6465212003
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: 6465212003) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ |
Part Details for DWP-125-1/2-0-STK
DWP-125-1/2-0-STK CAD Models
DWP-125-1/2-0-STK Part Data Attributes:
|
DWP-125-1/2-0-STK
TE Connectivity
Buy Now
|
Compare Parts:
DWP-125-1/2-0-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |