Part Details for DWM1327SP by Tripp Lite
Overview of DWM1327SP by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM1327SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3928
|
Newark | Wall Mount, Adj, 13-27Inch Display, Blk, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite DWM1327SP Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.5100 / $160.1600 | Buy Now |
DISTI #
DWM1327SP-ND
|
DigiKey | TV WALL MOUNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.7400 | Buy Now |
DISTI #
545-DWM1327SP
|
Mouser Electronics | Mounting Hardware DWM1327SP RoHS: Compliant | 0 |
|
$148.6200 / $150.7600 | Order Now |
DISTI #
V99:2348_18979590
|
Arrow Electronics | Full-Motion Wall Mount With Screen Level Adjustment For 13in To 27in Flat-Screen Displays Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2131 | Americas - 5 |
|
$139.6900 | Buy Now |
DISTI #
70590103
|
RS | Display TV LCD Wall Mount Arm Swivel Tilt 13" - 27" Flat Screen | Tripp Lite DWM1327SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.5300 / $152.1400 | RFQ |
|
Onlinecomponents.com | Full-Motion Wall Mount With Screen Level Adjustment For 13in To 27in Flat-Screen Displays |
4 In Stock |
|
$129.4900 / $162.4800 | Buy Now |
DISTI #
59173695
|
Verical | Full-Motion Wall Mount With Screen Level Adjustment For 13in To 27in Flat-Screen Displays Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 5 |
|
$139.6900 | Buy Now |
DISTI #
79326079
|
Verical | Full-Motion Wall Mount With Screen Level Adjustment For 13in To 27in Flat-Screen Displays Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 3 |
|
$196.9455 / $200.3453 | Buy Now |
|
Master Electronics | Full-Motion Wall Mount With Screen Level Adjustment For 13in To 27in Flat-Screen Displays |
4 In Stock |
|
$129.4900 / $162.4800 | Buy Now |
|
Neutron USA | Tripp Lite Display TV Wall Monitor Mount Arm Swivel Tilt 13" - 27" Screen | 50 |
|
$174.9900 | Buy Now |