Part Details for DWM1327SE by Tripp Lite
Overview of DWM1327SE by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM1327SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3927
|
Newark | Swivel/Tilt Wall Mount, 15Kg, 13"-27", Maximum Screen Size:13" To 27", Bracket Type:Tilt Mount, Load Max:15Kg, Vesa Standard:Vesa 75X75, 100X100, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite DWM1327SE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$40.9700 / $50.8400 | Buy Now |
DISTI #
TL2028-ND
|
DigiKey | TV WALL MOUNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11 In Stock |
|
$39.3902 / $48.8800 | Buy Now |
DISTI #
545-DWM1327SE
|
Mouser Electronics | Mounting Hardware DWM1327SE RoHS: Compliant | 0 |
|
$39.3900 / $48.8800 | Order Now |
DISTI #
70590102
|
RS | Display TV LCD Wall Mount Arm Swivel Tilt 13" - 27" Flat Screen | Tripp Lite DWM1327SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$39.1500 / $50.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$39.8300 / $52.7200 | Buy Now | |
DISTI #
2925786
|
element14 Asia-Pacific | SWIVEL/TILT WALL MOUNT, 15KG, 13"-27" RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$68.4963 | Buy Now |
DISTI #
2925786
|
Farnell | SWIVEL/TILT WALL MOUNT, 15KG, 13"-27" RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 2 Days Container: Each | 15 |
|
$44.4365 / $55.1313 | Buy Now |
|
Neutron USA | Tripp Lite Display TV Wall Monitor Mount Arm Swivel Tilt 13" - 27" Screen | 50 |
|
$74.9900 | Buy Now |
Part Details for DWM1327SE
DWM1327SE CAD Models
DWM1327SE Part Data Attributes:
|
DWM1327SE
Tripp Lite
Buy Now
|
Compare Parts:
DWM1327SE
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |