Part Details for DWF1327M by Tripp Lite
Overview of DWF1327M by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWF1327M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3923
|
Newark | Wall Mount, 13-27Inch Display, Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite DWF1327M Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3800 / $21.0500 | Buy Now |
DISTI #
DWF1327M-ND
|
DigiKey | TV WALL MOUNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6900 | Buy Now |
DISTI #
545-DWF1327M
|
Mouser Electronics | Mounting Hardware DWF1327M RoHS: Compliant | 0 |
|
$19.2100 / $21.3500 | Order Now |
DISTI #
70590096
|
RS | Display TV LCD Wall Mount Fixed 13" - 27" Flat Screen / Panel | Tripp Lite DWF1327M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$16.5300 / $21.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.8600 / $22.3200 | Buy Now | |
|
Neutron USA | Tripp Lite Display TV LCD Wall Monitor Mount Fixed 13" - 27" Flat Screen | 50 |
|
$44.9900 | Buy Now |