Part Details for DVIDD-RA3-15 by L-com Inc
Results Overview of DVIDD-RA3-15 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for DVIDD-RA3-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8067
|
Newark | Cable Assy, Dvi-D Dl R/A Plug-Plug, 15 , Connector Type A:90° Dvi-D Dual Link Plug, Connector Type... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$79.9900 | Buy Now |
DISTI #
5073-DVIDD-RA3-15-ND
|
DigiKey | CA-DVI DL M/M RA LFT EXIT 15' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$91.4100 | Buy Now |
DISTI #
71519394
|
RS | DVI-D Dual Link DVI Cable Male / Male Right Angle, Left 15.0 ft | L-com DVIDD-RA3-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$95.0700 | Buy Now |
|
Onlinecomponents.com | CA-DVI DL M/M RA LFT EXIT 15' RoHS: Compliant | 0 |
|
$70.3900 / $85.1400 | Buy Now |
DISTI #
77735728
|
Verical | DVIDD-RA3-15 Min Qty: 2 Package Multiple: 1 | Americas - 80 |
|
$64.7721 / $81.9900 | Buy Now |
DISTI #
DVIDD-RA3-15
|
L-com US | L-com's DVIDD-RA3-XX series cables are perfect for tight fit and confined space DVI applications. Th... more Min Qty: 1 Package Multiple: 1 | 80 |
|
$64.7700 / $81.9900 | Buy Now |