Part Details for DV14-250B-C by Panduit Corp
Overview of DV14-250B-C by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV14-250B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B9972
|
Newark | Female Disconnect, 6.35Mm, 16-14Awg, Blu, Product Range:Pan-Term Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DV14-250B-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9070 / $1.0200 | Buy Now |
DISTI #
298-14418-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
512 In Stock |
|
$0.8344 / $1.0800 | Buy Now |
DISTI #
DV14-250B-C
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 20.6mm 7.4mm Tin - Bulk (Alt: DV14-250B-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6236 | Buy Now |
DISTI #
644-DV14-250B-C
|
Mouser Electronics | Terminals Fem Disconnect nylon barrel insulated RoHS: Compliant | 145 |
|
$0.7900 / $1.0300 | Buy Now |
DISTI #
72259738
|
RS | Female Disconnect tab size of 0.250 x 0.032" 16-14 AWG Blue Vinyl Housing | Panduit DV14-250B-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $1.0200 | RFQ |
DISTI #
70044338
|
RS | Female Disconnect tab size of 0.250 x 0.032" 16-14 AWG Blue Vinyl Housing | Panduit DV14-250B-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$66.7700 / $95.3800 | RFQ |
DISTI #
PANDV14-250B-C
|
Heilind Electronics | Female Disconnect, vinyl barrel insulate | Americas - 0 in Stock |
|
$0.8328 / $1.0660 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. RoHS: Compliant |
1119 In Stock 46500 Factory Stock |
|
$0.8800 / $0.9640 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | DV14-250BC | 80 |
|
$1.1550 / $2.3100 | Buy Now |
Part Details for DV14-250B-C
DV14-250B-C CAD Models
DV14-250B-C Part Data Attributes:
|
DV14-250B-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DV14-250B-C
Panduit Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |