Part Details for DTA114EUAFRAT106 by ROHM Semiconductor
Overview of DTA114EUAFRAT106 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA114EUAFRAT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8018
|
Newark | Trans, Pnp, 10K/10K, Sot-323, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1Rohs Compliant: Yes |Rohm DTA114EUAFRAT106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2845 |
|
$0.0740 / $0.3670 | Buy Now |
|
Quest Components | PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),SOT-323 | 837 |
|
$0.0702 / $0.1560 | Buy Now |
|
Quest Components | PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),SOT-323 | 1739 |
|
$0.2600 / $0.6500 | Buy Now |
|
ComSIT USA | PNP - 100 MILLI AMPERE -50 VOLT DIGITAL TRANSISTOR (BIAS RESISTOR BUILT-IN TRANSISTOR) Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Compliant | Europe - 57000 |
|
RFQ | |
DISTI #
DTA114EUAFRAT106
|
Avnet Silica | Transistor Digital BJT PNP 100mA 3-Pin SOT-323 T/R (Alt: DTA114EUAFRAT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DTA114EUAFRAT106
DTA114EUAFRAT106 CAD Models
DTA114EUAFRAT106 Part Data Attributes
|
DTA114EUAFRAT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA114EUAFRAT106
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTA114EUAFRAT106
This table gives cross-reference parts and alternative options found for DTA114EUAFRAT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114EUAFRAT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA114EUA-T106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN | ROHM Semiconductor | DTA114EUAFRAT106 vs DTA114EUA-T106 |
DDTA114EUA-13-F | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA114EUAFRAT106 vs DDTA114EUA-13-F |
DTA114EU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA114EUAFRAT106 vs DTA114EU3HZGT106 |
DTA114EUA | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA114EUAFRAT106 vs DTA114EUA |
DDTA114EUA-7-F | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA114EUAFRAT106 vs DDTA114EUA-7-F |
DTA114EU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA114EUAFRAT106 vs DTA114EU3T106 |