-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8980
|
Newark | Esd Prot Diode, 5V, Msop, 8Pins Rohs Compliant: Yes |Diodes Inc. DT6250-06MR-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 505 |
|
$0.1560 / $0.4160 | Buy Now |
DISTI #
DT6250-06MR-13DICT-ND
|
DigiKey | TVS DIODE 5VWM 10VC 8-MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
165904 In Stock |
|
$0.1125 / $0.2800 | Buy Now |
DISTI #
DT6250-06MR-13
|
Avnet Americas | Diode TVS Array 6 Bi-Dir 5V 0.5W 8-Pin MSOP T/R - Tape and Reel (Alt: DT6250-06MR-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0930 / $0.1099 | Buy Now |
DISTI #
621-DT6250-06MR-13
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Low Cap ESD 0.32pF 5V 4A 10Vc RoHS: Compliant | 7171 |
|
$0.1290 / $0.2800 | Buy Now |
|
Future Electronics | Dataline Protection PP MSOP-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0927 / $0.1040 | Buy Now |
|
Future Electronics | Dataline Protection PP MSOP-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0927 / $0.1040 | Buy Now |
DISTI #
DT6250-06MR-13
|
Avnet Americas | Diode TVS Array 6 Bi-Dir 5V 0.5W 8-Pin MSOP T/R - Tape and Reel (Alt: DT6250-06MR-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0930 / $0.1099 | Buy Now |
DISTI #
DT6250-06MR-13
|
Avnet Silica | Diode TVS Array 6 Bi-Dir 5V 0.5W 8-Pin MSOP T/R (Alt: DT6250-06MR-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 6 CHANNEL LOW CAPACITANCE TVS DIODE ARRAY | TVS DIODE 5V 10V 8MSOP | 51000 |
|
RFQ | |
DISTI #
3946188
|
element14 Asia-Pacific | ESD PROT DIODE, 5V, MSOP, 8PINS RoHS: Compliant Min Qty: 5 Container: Cut Tape | 505 |
|
$0.1358 / $0.4223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy