-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5803
|
Newark | Plug Housing, 4Pos, Pa Gf, Grey, Product Range:Dt Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Dt Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Voltage Rating:250V Rohs Compliant: Yes |Deutsch Te Connectivity DT06-4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28952 |
|
$2.1000 / $2.4500 | Buy Now |
DISTI #
1734-1010-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4009 In Stock |
|
$1.2198 / $2.3500 | Buy Now |
DISTI #
84Y5803
|
Avnet Americas | Conn Sealed Housing Plug 4 POS 4.45mm ST Cable Mount Box - Bulk (Alt: 84Y5803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 5002 Partner Stock |
|
$2.1900 / $2.5000 | Buy Now |
DISTI #
571-DT06-4S
|
Mouser Electronics | Automotive Connectors PLUG DT 4 WAY RoHS: Compliant | 6333 |
|
$1.0800 / $2.1900 | Buy Now |
|
Future Electronics | DT Series 4 Position Dual Row Female Socket Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 12808Bag |
|
$0.9500 / $1.1800 | Buy Now |
|
Future Electronics | DT Series 4 Position Dual Row Female Socket Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.2200 / $1.3900 | Buy Now |
DISTI #
DCNDT06-4S
|
Heilind Electronics | DT06-4S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 4P, GRY, N |
13871 In Stock 5000 On Order |
|
$1.1400 / $1.4400 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 4 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP, PLUG | 2687 |
|
$1.6695 / $4.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-4S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-4S
TE Connectivity
DT PLUG ASM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.716 inch | |
Body Depth | 0.724 inch | |
Body Length | 1.218 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.359 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.45 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |