Part Details for DSS14U by SMC Diode Solutions
Overview of DSS14U by SMC Diode Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS14U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-DSS14UCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD123FL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
115241 In Stock |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
SMC-DSS14U
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1050 |
|
RFQ | |
|
Chip1Cloud | 188000 |
|
RFQ |