Part Details for DSPIC33CH128MP208T-I/PT by Microchip Technology Inc
Overview of DSPIC33CH128MP208T-I/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CH128MP208T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9993
|
Newark | Dsc, 200Mhz, 128Kb, Tqfp-80, Product Range:-, Core Frequency:200Mhz, Flash Memory Size:128Kb, No. Of I/O S:69I/O S, Embedded Interface Type:I2C, I2S, Spi, Uart, Core Supply Voltage:1.2V, Dsc Case Style:Tqfp, No. Of Pins:80Pins Rohs Compliant: Yes |Microchip DSPIC33CH128MP208T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4200 | Buy Now |
DISTI #
DSPIC33CH128MP208T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 152KB FLASH 80TQFP Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
944 In Stock |
|
$4.4200 / $5.3100 | Buy Now |
DISTI #
DSPIC33CH128MP208T
|
Avnet Americas | MCU 16-Bit Dual dsPIC DSC Modified Harvard Architecture 128KB Flash 3V to 3.6V 80-Pin TQFP T/R - Tape and Reel (Alt: DSPIC33CH128MP208T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.4200 / $5.3100 | Buy Now |
DISTI #
579-33CH128MP208TIPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core 80-Pin 128KB Flash RoHS: Compliant | 0 |
|
$4.4200 | Order Now |
DISTI #
V72:2272_21760771
|
Arrow Electronics | MCU 16-bit dsPIC 128KB Flash 3.3V 80-Pin TQFP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1846 Container: Cut Strips | Americas - 1098 |
|
$1.2660 / $4.8361 | Buy Now |
DISTI #
DSPIC33CH128MP208T-I/PT
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core 80-Pin 128KB Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.8700 / $5.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$4.7000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 69 I/O - 152KB (152K x 8) FLASH, PRAM - 20K x 8 RAM - 3 to 3.6V - 80-TQFP - T&R. | 0 |
|
$4.2000 / $11.4900 | Buy Now |
DISTI #
31277641
|
Verical | MCU 16-bit dsPIC 128KB Flash 3.3V 80-Pin TQFP T/R Min Qty: 2 Package Multiple: 1 Date Code: 1846 | Americas - 1098 |
|
$1.2660 / $1.4170 | Buy Now |
DISTI #
DSPIC33CH128MP208T
|
Avnet Americas | MCU 16-Bit Dual dsPIC DSC Modified Harvard Architecture 128KB Flash 3V to 3.6V 80-Pin TQFP T/R - Tape and Reel (Alt: DSPIC33CH128MP208T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.4200 / $5.3100 | Buy Now |
Part Details for DSPIC33CH128MP208T-I/PT
DSPIC33CH128MP208T-I/PT CAD Models
DSPIC33CH128MP208T-I/PT Part Data Attributes:
|
DSPIC33CH128MP208T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH128MP208T-I/PT
Microchip Technology Inc
Digital Signal Processor, 16-Bit Size, 64MHz, CMOS, PQFP80
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 80 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 20480 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 63.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH128MP208T-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33CH128MP208T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH128MP208T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH128MP208-H/PT | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80 | Microchip Technology Inc | DSPIC33CH128MP208T-I/PT vs DSPIC33CH128MP208-H/PT |
DSPIC33CH128MP208-E/PT | dsPIC33 100MHz Dual Core 80-Pin 128KB Flash | Microchip Technology Inc | DSPIC33CH128MP208T-I/PT vs DSPIC33CH128MP208-E/PT |
DSPIC33CH128MP208-I/PT | dsPIC33 100MHz Dual Core 80-Pin 128KB Flash | Microchip Technology Inc | DSPIC33CH128MP208T-I/PT vs DSPIC33CH128MP208-I/PT |