Datasheets
DSPIC30F5015T-30I/PT by:

16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64

Part Details for DSPIC30F5015T-30I/PT by Microchip Technology Inc

Overview of DSPIC30F5015T-30I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DSPIC30F5015T-30I/PT

Part # Distributor Description Stock Price Buy
DISTI # 71J3785
Newark Ic, dsp,16-Bit, cmos, tqfp,64Pin, plastic Rohs Compliant: Yes |Microchip DSPIC30F5015T-30I/PT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $11.8100
$11.8100 Buy Now
DISTI # DSPIC30F5015T-30I/PT-ND
DigiKey IC MCU 16BIT 66KB FLASH 64TQFP Min Qty: 6000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $11.4601
$11.4601 Buy Now
DISTI # DSPIC30F5015T-30I/
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: DSPIC30F5015T-30I/) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $13.7900
  • 25 $12.6500
  • 100 $11.4600
$11.4600 / $13.7900 Buy Now
DISTI # 579-DS305015T30IPT
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 30MIPS 66 KB RoHS: Compliant 0
  • 1,200 $11.4600
  • 6,000 $11.4600
$11.4600 Order Now
DISTI # DSPIC30F5015T-30I/PT
Microchip Technology Inc 16 BIT MCU/DSP 64LD 30 MIPS 66KB FLASH, PB FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $13.7900
  • 25 $12.6500
  • 100 $11.4600
  • 1,000 $10.5300
  • 5,000 $10.0200
$10.0200 / $13.7900 Buy Now
DISTI # 70453625
RS 16 Bit MCU/DSP 30MIPS 66 KB FLASH64 TQFP 10x10x1mm T/R | Microchip Technology Inc. DSPIC30F5015T-30I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1,200 $11.4800
  • 6,000 $10.9000
  • 12,000 $10.3300
  • 24,000 $9.7500
$9.7500 / $11.4800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1200 0
  • 6,000 $12.1700
$12.1700 Buy Now
Onlinecomponents.com Microcontroller - dsPIC 30F - 16-Bit - 30 MIPs - 52 I/O - 66KB (22K x 24) FLASH - 1K x 8 EEPROM - 2K x 8 RAM - 2.5 to 5.5V - 64-TQFP (10x10) - T&R. RoHS: Compliant Alternative Product Available
  • 1,500 $32.7000
  • 3,000 $16.7000
  • 4,500 $11.3700
  • 6,000 $11.1400
$11.1400 / $32.7000 Buy Now
DISTI # DSPIC30F5015T-30I/
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: DSPIC30F5015T-30I/) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $13.7900
  • 25 $12.6500
  • 100 $11.4600
$11.4600 / $13.7900 Buy Now
NAC 16 Bit MCU/DSP 30MIPS 66 KB FLASH - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 0
  • 1 $14.3100
  • 100 $12.9700
  • 500 $12.1600
  • 1,000 $11.8700
$11.8700 / $14.3100 Buy Now
DISTI # DSPIC30F5015T-30I/PT
Avnet Silica MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 64-Pin TQFP T/R (Alt: DSPIC30F5015T-30I/PT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
Chip1Cloud IC MCU 16BIT 66KB FLASH 64TQFP 1100
RFQ
DISTI # DSPIC30F5015T-30I/PT
EBV Elektronik MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 64-Pin TQFP T/R (Alt: DSPIC30F5015T-30I/PT) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 1 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 3625637
Farnell DIGITAL SIGNAL CONTROLLERS RoHS: Compliant Min Qty: 1200 Lead time: 51 Weeks, 1 Days Container: Reel 0
  • 1,200 $11.2944
$11.2944 Buy Now
Master Electronics Microcontroller - dsPIC 30F - 16-Bit - 30 MIPs - 52 I/O - 66KB (22K x 24) FLASH - 1K x 8 EEPROM - 2K x 8 RAM - 2.5 to 5.5V - 64-TQFP (10x10) - T&R. RoHS: Compliant Alternative Product Available
  • 1,500 $32.7000
  • 3,000 $16.7000
  • 4,500 $11.3700
  • 6,000 $11.1400
$11.1400 / $32.7000 Buy Now

Part Details for DSPIC30F5015T-30I/PT

DSPIC30F5015T-30I/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC30F5015T-30I/PT Part Data Attributes:

DSPIC30F5015T-30I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC30F5015T-30I/PT Microchip Technology Inc 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description TQFP-64
Pin Count 64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan NO
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of External Interrupts 5
Number of I/O Lines 51
Number of Serial I/Os 1
Number of Terminals 64
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (words) 2048
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 30 MHz
Supply Current-Max 200 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for DSPIC30F5015T-30I/PT

This table gives cross-reference parts and alternative options found for DSPIC30F5015T-30I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F5015T-30I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSPIC30F5015-30I/PT 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc DSPIC30F5015T-30I/PT vs DSPIC30F5015-30I/PT
DSPIC30F5015T-30E/PT 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 Microchip Technology Inc DSPIC30F5015T-30I/PT vs DSPIC30F5015T-30E/PT
DSPIC30F5015-30I/PF 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 14 X 14 MM, 1 MM HEIGHT, MS-026, PLASTIC, TQFP-64 Microchip Technology Inc DSPIC30F5015T-30I/PT vs DSPIC30F5015-30I/PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC30F5015T-30I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC30F5015T-30I/PT by Microchip Technology Inc

  • Please alert me when DSPIC30F5015T-30I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC30F5015T-30I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC30F5015T-30I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC30F5015T-30I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC30F5015T-30I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC30F5015T-30I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: