-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DSPIC30F2020-30I/SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5724
|
Newark | 16Bit Mcu-Dsp, 30Mhz, Smd, Soic28, Product Range:Dspic30F Series, Core Frequency:30Mhz, Flash Memory Size:12Kb, No. Of I/O's:21I/O's, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:5.5V, Dsc Case Style:Soic, No. Of Rohs Compliant: Yes |Microchip DSPIC30F2020-30I/SO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$6.5900 / $7.5200 | Buy Now |
DISTI #
88K3882
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 12Kb, 15Mhz 5.5V Soic-28, Product Range:Dspic30F Series, Core Frequency:30Mhz, Flash Memory Size:12Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:5.5V Rohs Compliant: Yes |Microchip DSPIC30F2020-30I/SO Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1300 / $7.1400 | Buy Now |
DISTI #
DSPIC30F2020-30I/SO-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
139 In Stock |
|
$6.3375 / $7.2300 | Buy Now |
DISTI #
DSPIC30F2020-30I/S
|
Avnet Americas | MCU 16-Bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC30F2020-30I/S) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$5.9600 / $7.2300 | Buy Now |
DISTI #
579-DSPIC30202030ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12KB 512bytes-RAM 30MIPS 21I/O RoHS: Compliant | 165 |
|
$6.3400 / $7.2300 | Buy Now |
DISTI #
DSPIC30F2020-30I/SO
|
Microchip Technology Inc | 16 BIT SMPS MCU/DSP 28LD 30MIPS 12KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
108 Alternates Available |
|
$5.2300 / $7.2300 | Buy Now |
DISTI #
70046067
|
RS | DSP, 16-Bit, 12KB Flash, 512 RAM, 21 I/O, SOIC-28 | Microchip Technology Inc. DSPIC30F2020-30I/SO RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9100 / $8.1300 | RFQ |
|
Future Electronics | dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 27 Container: Tube | 0Tube |
|
$6.3300 / $6.4500 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - -40°C to +85°C - 3.3V/5V - 28-Pin SOIC W - Tube RoHS: Compliant | 108 Factory Stock |
|
$6.0400 / $6.9400 | Buy Now |
DISTI #
77907390
|
Verical | MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SOIC W Tube Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$11.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F2020-30I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2020-30I/SO
Microchip Technology Inc
DSPIC30F2020-30I/SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 15 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 273 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |