-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3659
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 12Kb, 40Mhz, 5.5V Dip-18, Product Range:Dspic30F Series, Core Frequency:40Mhz, Flash Memory Size:12Kb, No. Of I/O S:12I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:5.5V Rohs Compliant: Yes |Microchip DSPIC30F2011-30I/P Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 | Buy Now |
DISTI #
DSPIC30F2011-30IP-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
120 In Stock |
|
$4.8000 | Buy Now |
DISTI #
DSPIC30F2011-30I/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: DSPIC30F2011-30I/P) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.9700 / $4.8000 | Buy Now |
DISTI #
579-DSPIC30F201130IP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 18LD 30MIPS 12 KB RoHS: Compliant | 0 |
|
$4.2200 / $4.8000 | Order Now |
DISTI #
DSPIC30F2011-30I/P
|
Microchip Technology Inc | 16 Bit MCU/DSP 18 LD 30MIPS 12KB FLASH, Pb FREE, Projected EOL: 2034-04-05 RoHS: Compliant pbFree: Yes |
1575 Alternates Available |
|
$3.4800 / $4.8000 | Buy Now |
DISTI #
70413793
|
RS | DSPIC30F2011-30I/P,16bit dsPIC Microcontroller,30MIPS,12kb Flash,18-Pin PDIP | Microchip Technology Inc. DSPIC30F2011-30I/P RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0800 / $4.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 25 | 0 |
|
$4.2200 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 12KB Flash - 1KB SRAM - -40°C to +85°C - 2.5V/3.3V/5V - 18-Pin PDIP - Tube RoHS: Compliant | 1575 Factory Stock |
|
$4.6000 / $6.6500 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$5.5680 / $8.3520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F2011-30I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2011-30I/P
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 30 MHz | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC30F2011-30I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2011-30I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F2011AT-30E/P | 16-BIT, FLASH, 30 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | DSPIC30F2011-30I/P vs DSPIC30F2011AT-30E/P |
DSPIC30F2011CT-30I/P | 16-BIT, FLASH, 30 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | DSPIC30F2011-30I/P vs DSPIC30F2011CT-30I/P |
DSPIC30F2011CT-30E/P | 16-BIT, FLASH, 30 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | DSPIC30F2011-30I/P vs DSPIC30F2011CT-30E/P |
DSPIC30F2011BT-30I/P | 16-BIT, FLASH, 30 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | DSPIC30F2011-30I/P vs DSPIC30F2011BT-30I/P |