-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH5908
|
Newark | Dsc, 40Mhz, -40 To 85Deg C Rohs Compliant: Yes |Microchip DSPIC30F2010-30I/MM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5552 |
|
$4.8500 / $5.5000 | Buy Now |
DISTI #
DSPIC30F2010-30I/MM-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
110 In Stock |
|
$4.6625 / $5.2900 | Buy Now |
DISTI #
DSPIC30F2010-30I/M
|
Avnet Americas | - Rail/Tube (Alt: DSPIC30F2010-30I/M) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.3700 / $5.2900 | Buy Now |
DISTI #
579-DSPIC30F21030IMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B MCU DSP 28LD 20MIPS 12KB FLASH RoHS: Compliant | 299 |
|
$4.6600 / $5.1200 | Buy Now |
DISTI #
DSPIC30F2010-30I/MM
|
Microchip Technology Inc | 16 BIT MCU/DSP 28LD 30MIPS 12 KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5124 Alternates Available |
|
$3.8200 / $5.2900 | Buy Now |
DISTI #
70413821
|
RS | Digital Signal Processors, DSP, DSC 16B MCU DSP 28LD 20MIPS 12KB FLASH | Microchip Technology Inc. DSPIC30F2010-30I/MM RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5000 / $5.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 305 Package Multiple: 61 | 0 |
|
$4.6700 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin QFN-S EP - Tube RoHS: Compliant | 5124 Factory Stock |
|
$4.6300 / $9.6000 | Buy Now |
DISTI #
DSPIC30F2010-30I/M
|
Avnet Americas | - Rail/Tube (Alt: DSPIC30F2010-30I/M) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.3700 / $5.2900 | Buy Now |
DISTI #
30F2010-30I/MM
|
TME | IC: dsPIC microcontroller, 12kB, 512BSRAM,1kBEEPROM, QFN28, DSPIC Min Qty: 1 | 0 |
|
$5.1500 / $6.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F2010-30I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2010-30I/MM
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 30 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC30F2010-30I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2010-30I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F2010T-30I/MM | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | DSPIC30F2010-30I/MM vs DSPIC30F2010T-30I/MM |
DSPIC30F2010T-30I/MMG | IC,DSP,16-BIT,CMOS,LLCC,28PIN,PLASTIC | Microchip Technology Inc | DSPIC30F2010-30I/MM vs DSPIC30F2010T-30I/MMG |