Part Details for DSPB56367AG150 by NXP Semiconductors
Overview of DSPB56367AG150 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPB56367AG150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H3663
|
Newark | Fixed Point Digital Signal Processor -Dsp, 24 Bit, 150Mhz Lqfp-144, Dsp Type:Fixed Point, Data Bus Width:24 Bit, Operating Frequency Max:150Mhz, Ic Case/Package:Lqfp, No. Of Pins:144Pins, No. Of Mips:150Mips, Ram Memory Size:69Kb Rohs Compliant: Yes |Nxp DSPB56367AG150 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6500 | Buy Now |
DISTI #
DSPB56367AG150-ND
|
DigiKey | IC DSP 24BIT 150MHZ 144-LQFP Min Qty: 1 Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
$24.6638 / $36.0100 | Buy Now |
DISTI #
DSPB56367AG150
|
Avnet Americas | DSP Fixed-Point 24-Bit 150MHz 150MIPS 144-Pin LQFP Tray - Trays (Alt: DSPB56367AG150) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$19.9212 / $22.9737 | Buy Now |
DISTI #
841-DSPB56367AG150
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 150Mhz/150MIPS RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | DSPB56367AG Series 24-Bit 150 Mhz Audio Digital Signal Processor - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$28.3200 / $29.7400 | Buy Now |
DISTI #
DSPB56367AG150
|
Avnet Americas | DSP Fixed-Point 24-Bit 150MHz 150MIPS 144-Pin LQFP Tray - Trays (Alt: DSPB56367AG150) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$19.9212 / $22.9737 | Buy Now |
DISTI #
DSPB56367AG150
|
Avnet Silica | DSP Fixed-Point 24-Bit 150MHz 150MIPS 144-Pin LQFP Tray (Alt: DSPB56367AG150) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSPB56367AG150
|
EBV Elektronik | DSP Fixed-Point 24-Bit 150MHz 150MIPS 144-Pin LQFP Tray (Alt: DSPB56367AG150) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for DSPB56367AG150
DSPB56367AG150 CAD Models
DSPB56367AG150 Part Data Attributes:
|
DSPB56367AG150
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSPB56367AG150
NXP Semiconductors
24-BIT, 150MHz, OTHER DSP, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSPB56367AG150
This table gives cross-reference parts and alternative options found for DSPB56367AG150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPB56367AG150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPB56367AG150 | LEAD FREE DSP56367 | Freescale Semiconductor | DSPB56367AG150 vs DSPB56367AG150 |
DSPB56367PV150 | 24-BIT, 150MHz, OTHER DSP, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-144 | Motorola Mobility LLC | DSPB56367AG150 vs DSPB56367PV150 |
DSPB56367AG150 | 24-BIT, 150MHz, OTHER DSP, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-144 | Motorola Mobility LLC | DSPB56367AG150 vs DSPB56367AG150 |
DSPB56367PV150 | IC,DSP,24-BIT,CMOS,QFP,144PIN,PLASTIC | Freescale Semiconductor | DSPB56367AG150 vs DSPB56367PV150 |