-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low capacitance TVS for VDSL2 and G.FAST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2895
|
Newark | Protection |Stmicroelectronics DSL05-016SC6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17746-1-ND
|
DigiKey | TVS DIODE 16VWM SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5834 In Stock |
|
$0.2401 / $0.7300 | Buy Now |
DISTI #
DSL05-016SC6
|
Avnet Americas | Secondary Protection for VDSL2 and G.Fast Lines 16V 6-Pin SOT-23 T/R - Tape and Reel (Alt: DSL05-016SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2680 / $0.2795 | Buy Now |
DISTI #
511-DSL05-016SC6
|
Mouser Electronics | Board Mount Surge Protectors Low capacitance TVS for VDSL2 and G.FAST RoHS: Compliant | 2303 |
|
$0.2550 / $0.7600 | Buy Now |
|
STMicroelectronics | High speed line protection, 16 V, 30 A, in SOT23-6L RoHS: Compliant Min Qty: 1 | 2303 |
|
$0.4000 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2500 | Buy Now |
DISTI #
DSL05-016SC6
|
Avnet Americas | Secondary Protection for VDSL2 and G.Fast Lines 16V 6-Pin SOT-23 T/R - Tape and Reel (Alt: DSL05-016SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2680 / $0.2795 | Buy Now |
DISTI #
DSL05-016SC6
|
Avnet Americas | Secondary Protection for VDSL2 and G.Fast Lines 16V 6-Pin SOT-23 T/R - Tape and Reel (Alt: DSL05-016SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2680 / $0.2795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSL05-016SC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DSL05-016SC6
STMicroelectronics
Low capacitance TVS for VDSL2 and G.FAST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |