-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROC SPECIFIC CLOCK GENERATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3560
|
Newark | Clock Generator, 100Mhz, Qfn-14 Rohs Compliant: Yes |Microchip DSC557-0344FL1T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 979 |
|
$2.9500 / $3.5500 | Buy Now |
DISTI #
70Y8241
|
Newark | Mems Pcie Clock Generator, -40C-105C, 50Ppm 14 Vqfn 2.5X3.2X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC557-0344FL1T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6500 | Buy Now |
DISTI #
DSC557-0344FL1TCT-ND
|
DigiKey | IC CLOCK GEN PCIE 14QFN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2978 In Stock |
|
$2.7250 / $3.4100 | Buy Now |
DISTI #
DSC557-0344FL1T
|
Avnet Americas | Clock Generator 14-Pin QFN T/R - Tape and Reel (Alt: DSC557-0344FL1T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks, 6 Days Container: Reel | 0 |
|
$2.5700 / $3.4100 | Buy Now |
DISTI #
998-DSC557-0344FL1T
|
Mouser Electronics | Clock Generators & Support Products MEMS PCIe Clock Generator, -40C-105C, 50ppm RoHS: Compliant | 2501 |
|
$2.7300 / $3.4100 | Buy Now |
DISTI #
DSC557-0344FL1T
|
Microchip Technology Inc | MEMS PCIe Clock Generator, -40C-105C, 50ppm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4500 / $3.4100 | Buy Now |
|
Future Electronics | MEMS PCIe Clock Generator, -40C-105C, 50ppm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.8100 | Buy Now |
|
Future Electronics | MEMS PCIe Clock Generator, -40C-105C, 50ppm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.8100 | Buy Now |
|
Future Electronics | MEMS PCIe Clock Generator, -40C-105C, 50ppm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7300 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 100MHz ±50ppm (Stability) HCSL 52% 3.3V 14-Pin QFN EP SMD T/R |
2900 In Stock 2000 Factory Stock |
|
$2.5800 / $2.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC557-0344FL1T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC557-0344FL1T
Microchip Technology Inc
PROC SPECIFIC CLOCK GENERATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks, 6 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ELIMINATED THE EXT QUARTZ CRYSTAL AND USED MEMS CLOCK GENERATORS AS EXT CLOCK | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
This table gives cross-reference parts and alternative options found for DSC557-0344FL1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC557-0344FL1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC557-0344FI1T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0344FL1T vs DSC557-0344FI1T |